
3M 401+ 0.5" X 1"-1000 | |
---|---|
DigiKey Part Number | 3M401+0.5"X1"-1000-ND |
Manufacturer | |
Manufacturer Product Number | 3M 401+ 0.5" X 1"-1000 |
Description | TAPE MASKING GREEN 1/2"X1" |
Customer Reference | |
Detailed Description | Masking Tape Synthetic Rubber Based Adhesive Green 0.50" (12.70mm) 1/2" X 1.00" (25.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Masking | |
Adhesive | Synthetic Rubber Based | |
Backing, Carrier | Crepe Paper | |
Thickness | 0.0067" (6.7 mils, 0.170mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.50" (12.70mm) 1/2" | |
Length | 1.00" (25.40mm) | |
Color | Green | |
Usage | Masking, Protection, Sealing | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |