
3M 363 0.5" X 3"-100 | |
---|---|
DigiKey Part Number | 3M3630.5"X3"-100-ND |
Manufacturer | |
Manufacturer Product Number | 3M 363 0.5" X 3"-100 |
Description | TAPE GLASS CLOTH SILVER 1/2"X3" |
Customer Reference | |
Detailed Description | Glass Cloth Tape Silicone Thermosetting Adhesive Silver 0.50" (12.70mm) 1/2" X 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Glass Cloth | |
Adhesive | Silicone Thermosetting | |
Backing, Carrier | Aluminum Foil | |
Thickness | 0.0073" (7.3 mils, 0.185mm) | |
Thickness - Adhesive | 0.0039" (3.9 mils, 0.099mm) | |
Thickness - Backing, Carrier | 0.0034" (3.4 mils, 0.086mm) | |
Width | 0.50" (12.70mm) 1/2" | |
Length | 3.00" (76.20mm) | |
Color | Silver | |
Usage | - | |
Temperature Range | -65°F ~ 600°F (-54°C ~ 316°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 36 Months | |
Storage/Refrigeration Temperature | 60°F ~ 80°F (16°C ~ 27°C) | |
Base Product Number |