



3M 1181 1" X 4"-100 | |
---|---|
DigiKey Part Number | 3M11414-ND |
Manufacturer | |
Manufacturer Product Number | 3M 1181 1" X 4"-100 |
Description | RF EMI SHLDING SHEET 4"X1" 100PK |
Customer Reference | |
Detailed Description | RF EMI Shielding Sheet 1181 Copper Foil Conductive, Single Sided 1.000" (25.40mm) X 4.000" (101.60mm) X 0.004" (0.09mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shielding Sheet | |
Shape | Rectangular | |
Length | 4.000" (101.60mm) | |
Width | 1.000" (25.40mm) | |
Thickness - Overall | 0.004" (0.09mm) | |
Operating Temperature | -40°C ~ 130°C | |
Adhesive | Conductive, Single Sided | |
Material | Copper Foil | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Base Product Number |