
3903-R-0.75-50 | |
---|---|
DigiKey Part Number | 1067-3903-R-0.75-50-ND |
Manufacturer | |
Manufacturer Product Number | 3903-R-0.75-50 |
Description | TAPE DUCT RED 3/4"X50YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Duct Tape Tape Rubber Adhesive Red 0.75" (19.05mm) 3/4" X 150' (45.7m) 50 yds |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Duct Tape | |
Adhesive | Rubber | |
Backing, Carrier | Vinyl | |
Thickness | 0.0065" (6.5 mils, 0.165mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.75" (19.05mm) 3/4" | |
Length | 150' (45.7m) 50 yds | |
Color | Red | |
Usage | - | |
Temperature Range | 200°F (93°C) Max | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
8 | $116.40125 | $931.21 |