


468MPSQ-12(6) | |
---|---|
DigiKey Part Number | 1067-468MPSQ-12(6)-ND |
Manufacturer | |
Manufacturer Product Number | 468MPSQ-12(6) |
Description | TAPE ADHSV TRNSFR CLR 12"X12" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Adhesive Transfer Tape Acrylic, 200MP Adhesive Clear 12.00" (304.80mm) X 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Adhesive Transfer | |
Adhesive | Acrylic, 200MP | |
Backing, Carrier | Polycoated Kraft Liner | |
Thickness | 0.0093" (9.3 mils, 0.236mm) | |
Thickness - Adhesive | 0.0051" (5.1 mils, 0.130mm) | |
Thickness - Backing, Carrier | 0.0042" (4.2 mils, 0.107mm) | |
Width | 12.00" (304.80mm) | |
Length | 12.00" (304.80mm) | |
Color | Clear | |
Usage | Attachment, High Temperature Applications | |
Temperature Range | -40°F ~ 300°F (-40°C ~ 149°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $72.26000 | $72.26 |
12 | $53.63167 | $643.58 |
30 | $48.33533 | $1,450.06 |
54 | $45.29741 | $2,446.06 |
102 | $42.29794 | $4,314.39 |
252 | $38.49655 | $9,701.13 |
504 | $35.91188 | $18,099.59 |
1,002 | $33.60143 | $33,668.63 |