3435-12-12(6) | |
---|---|
DigiKey Part Number | 1067-3435-12-12(6)-ND |
Manufacturer | |
Manufacturer Product Number | 3435-12-12(6) |
Description | TAPE RETROREFLECTIVE 1'X12" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Tape Adhesive 12.00" (304.80mm) 1' X 12.00" (304.80mm) 1' |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Retroreflective | |
Adhesive | - | |
Backing, Carrier | - | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 12.00" (304.80mm) 1' | |
Length | 12.00" (304.80mm) 1' | |
Color | - | |
Usage | Marking, Retroreflective | |
Temperature Range | - | |
Shelf Life Start | Date of Purchase | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 65°F ~ 75°F (18°C ~ 24°C) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2 | $454.57000 | $909.14 |