1-5-3435
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1-5-3435
3M™ Reflective Conspicuity
How to Apply 3M™ Diamond Grade™

3435-1-5

DigiKey Part Number
3M10082-ND
Manufacturer
Manufacturer Product Number
3435-1-5
Description
TAPE RETROREFLECTIVE BLUE 1"X5YD
Customer Reference
Detailed Description
Retroreflective Tape Pressure Sensitive Adhesive (PSA) Adhesive Blue 1.00" (25.40mm) X 15' (4.6m) 5 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Active
Tape Type
Retroreflective
Adhesive
Pressure Sensitive Adhesive (PSA)
Backing, Carrier
-
Thickness
-
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
1.00" (25.40mm)
Length
15' (4.6m) 5 yds
Color
Blue
Usage
Marking, Reflective
Temperature Range
-
Shelf Life Start
Date of Purchase
Shelf Life
12 Months
Storage/Refrigeration Temperature
65°F ~ 75°F (18°C ~ 24°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable