



3430-0.5-0.75(25) | |
---|---|
DigiKey Part Number | 1067-3430-0.5-0.75(25)-ND |
Manufacturer | |
Manufacturer Product Number | 3430-0.5-0.75(25) |
Description | TAPE REFLECTIVE WHT 1/2"X3/4" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Tape Pressure Sensitive Adhesive (PSA) Adhesive White 0.50" (12.70mm) 1/2" X 0.75" (19.05mm) 3/4" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Retroreflective | |
Adhesive | Pressure Sensitive Adhesive (PSA) | |
Backing, Carrier | - | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.50" (12.70mm) 1/2" | |
Length | 0.75" (19.05mm) 3/4" | |
Color | White | |
Usage | Marking, Reflective | |
Temperature Range | - | |
Shelf Life Start | Date of Purchase | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 65°F ~ 75°F (18°C ~ 24°C) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $136.82000 | $136.82 |