
3311-2.83-3(25) | |
|---|---|
DigiKey Part Number | 1067-3311-2.83-3(25)-ND |
Manufacturer | |
Manufacturer Product Number | 3311-2.83-3(25) |
Description | TAPE ALUM FOIL SILVER 2.83"X3" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Aluminum Foil Tape Rubber Adhesive Silver 2.83" (72.00mm) X 3.00" (76.20mm) |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0020" (2.0 mils, 0.051mm) |
Manufacturer 3M (TC) | Width 2.83" (72.00mm) |
Series | Length 3.00" (76.20mm) |
Packaging Bulk | Color Silver |
Part Status Active | Temperature Range 10°F ~ 180°F (-12°C ~ 82°C) |
Tape Type Aluminum Foil | Shelf Life Start Date of Manufacture |
Adhesive Rubber | Shelf Life 12 Months |
Backing, Carrier Aluminum Foil | Storage/Refrigeration Temperature 60°F ~ 80°F (16°C ~ 27°C) |
Thickness 0.0036" (3.6 mils, 0.091mm) | Base Product Number |
Thickness - Adhesive 0.0016" (1.6 mils, 0.041mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $166.17200 | $830.86 |

