8805 and 8810 Rectangle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8805 and 8810 Rectangle
3M 8810 Series Thermally Conductive Adhesive Transfer Tapes | Digi-Key Daily

31.8MM-120.7MM-25-8810

DigiKey Part Number
31.8MM-120.7MM-25-8810-ND
Manufacturer
Manufacturer Product Number
31.8MM-120.7MM-25-8810
Description
THERM PAD 120.7MMX31.75MM 1=25PK
Customer Reference
Detailed Description
Thermal Pad White 120.70mm x 31.75mm Rectangular Adhesive - Both Sides
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Active
Usage
-
Type
Transfer Tape
Shape
Rectangular
Outline
120.70mm x 31.75mm
Thickness
0.0098" (0.250mm)
Material
Acrylic
Adhesive
Adhesive - Both Sides
Backing, Carrier
Polyester
Color
White
Thermal Resistivity
-
Thermal Conductivity
0.6W/m-K
Shelf Life
24 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
72°F (22°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.