3-6-10-SJ3542 | |
---|---|
DigiKey Part Number | 3-6-10-SJ3542-ND |
Manufacturer | |
Manufacturer Product Number | 3-6-10-SJ3542 |
Description | RECLSBLE FASTENER RECT 3" X 6" |
Customer Reference | |
Detailed Description | Reclosable Fastener Interlocking Stems Rectangular 3.000" (76.20mm) X 6.000" (152.40mm) Dia |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | 10 per Pkg | |
Part Status | Active | |
Type | Interlocking Stems | |
Shape | Rectangular | |
Length | 6.000" (152.40mm) | |
Width | 3.000" (76.20mm) | |
Diameter | - | |
Mounting Type | Adhesive, Rubber | |
Features | 170 Stem Density | |
Material | Polyolefin (PO) | |
Color | Black | |
Shelf Life | 18 Months | |
Base Product Number |


