3/4-5-5401
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5401-0.75-5

DigiKey Part Number
1067-5401-0.75-5-ND
Manufacturer
Manufacturer Product Number
5401-0.75-5
Description
TAPE ANTISLIP/STICK TAN 3/4"X5YD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Anti-Slip/Anti-Stick Tape Silicone Thermosetting Adhesive Tan 0.75" (19.05mm) 3/4" X 15' (4.6m) 5 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Active
Tape Type
Anti-Slip/Anti-Stick
Adhesive
Silicone Thermosetting
Backing, Carrier
Glass Cloth
Thickness
0.0093" (9.3 mils, 0.236mm)
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
0.75" (19.05mm) 3/4"
Length
15' (4.6m) 5 yds
Color
Tan
Usage
Low Release
Temperature Range
300°F (149°C)
Shelf Life Start
Date of Manufacture
Shelf Life
18 Months
Storage/Refrigeration Temperature
70°F (21°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$491.26000$491.26
10$378.79800$3,787.98
25$343.75840$8,593.96
50$320.26680$16,013.34
100$299.09140$29,909.14
250$274.26908$68,567.27
Manufacturers Standard Package