
28-0.5-72 | |
|---|---|
DigiKey Part Number | 1067-28-0.5-72-ND |
Manufacturer | |
Manufacturer Product Number | 28-0.5-72 |
Description | TAPE CLOTH TAPE WHITE 1/2"X72YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cloth Tape Tape Rubber Adhesive White 0.50" (12.70mm) 1/2" X 216' (66.0m) 72 yds |
Datasheet | Datasheet |
Category | Thickness 0.0080" (8.0 mils, 0.203mm) |
Manufacturer 3M (TC) | Width 0.50" (12.70mm) 1/2" |
Series | Length 216' (66.0m) 72 yds |
Packaging Bulk | Color White |
Part Status Active | Temperature Range 32°F ~ 221°F (0°C ~ 105°C) |
Tape Type Cloth Tape | Shelf Life Start Date of Manufacture |
Adhesive Rubber | Shelf Life 60 Months |
Backing, Carrier Acetate Cloth | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $389.57500 | $779.15 |

