Electrical, Glass Cloth Tape Rubber Adhesive White 1.50" (38.10mm) 1 1/2" X 180' (55.0m) 60 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Electrical, Glass Cloth Tape Rubber Adhesive White 1.50" (38.10mm) 1 1/2" X 180' (55.0m) 60 yds
3M Custom Die Cuts | Digi-Key Daily

27-1.5-60

DigiKey Part Number
1067-27-1.5-60-ND
Manufacturer
Manufacturer Product Number
27-1.5-60
Description
TAPE ELEC/GLS CLOTH 1 1/2"X60YDS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Electrical, Glass Cloth Tape Rubber Adhesive White 1.50" (38.10mm) 1 1/2" X 180' (55.0m) 60 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Active
Tape Type
Electrical, Glass Cloth
Adhesive
Rubber
Backing, Carrier
Glass Cloth
Thickness
0.0070" (7.0 mils, 0.178mm)
Thickness - Adhesive
0.0020" (2.0 mils, 0.051mm)
Thickness - Backing, Carrier
0.0050" (5.0 mils, 0.127mm)
Width
1.50" (38.10mm) 1 1/2"
Length
180' (55.0m) 60 yds
Color
White
Usage
Insulating
Temperature Range
266°F (130°C) Max
Shelf Life Start
Date of Manufacture
Shelf Life
60 Months
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,003.02000$1,003.02
10$778.76500$7,787.65
25$708.92360$17,723.09
50$694.88440$34,744.22
Manufacturers Standard Package