


2552-0.5-5 | |
|---|---|
DigiKey Part Number | 1067-2552-0.5-5-ND |
Manufacturer | |
Manufacturer Product Number | 2552-0.5-5 |
Description | TAPE DAMPING FOIL CLR 1/2"X5YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Damping Foil Tape Acrylic Adhesive Clear 0.50" (12.70mm) 1/2" X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Damping Foil | |
Adhesive | Acrylic | |
Backing, Carrier | Aluminum, Dead Soft | |
Thickness | 0.0150" (15.0 mils, 0.381mm) | |
Thickness - Adhesive | 0.0050" (5.0 mils, 0.127mm) | |
Thickness - Backing, Carrier | 0.0100" (10.0 mils, 0.254mm) | |
Width | 0.50" (12.70mm) 1/2" | |
Length | 15' (4.6m) 5 yds | |
Color | Clear | |
Usage | - | |
Temperature Range | -25°F ~ 176°F (-32°C ~ 80°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $279.37000 | $279.37 |
| 10 | $214.21900 | $2,142.19 |
| 25 | $193.92880 | $4,848.22 |
| 50 | $180.32380 | $9,016.19 |
| 100 | $168.05980 | $16,805.98 |
| 250 | $153.68484 | $38,421.21 |
| 500 | $144.04776 | $72,023.88 |



