
2477P-12-10 | |
---|---|
DigiKey Part Number | 1067-2477P-12-10-ND |
Manufacturer | |
Manufacturer Product Number | 2477P-12-10 |
Description | TAPE DBL SIDED TRAN 12"X10YDS |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic, Silicone Adhesive Transparent 12.00" (304.80mm) X 30' (9.1m) 10 yds |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic, Silicone | |
Backing, Carrier | Elastomer | |
Thickness | 0.0072" (7.2 mils, 0.183mm) | |
Thickness - Adhesive | 0.0057" (5.7 mils, 0.145mm) | |
Thickness - Backing, Carrier | 0.0015" (1.5 mils, 0.038mm) | |
Width | 12.00" (304.80mm) | |
Length | 30' (9.1m) 10 yds | |
Color | Transparent | |
Usage | Medical/Surgical | |
Temperature Range | - | |
Shelf Life Start | Date of Shipment | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 50°F ~ 81°F (10°C ~ 27°C) | |
Base Product Number |