
3M 201+ 2" X 7.25"-100 | |
---|---|
DigiKey Part Number | 3M201+2"X7.25"-100-ND |
Manufacturer | |
Manufacturer Product Number | 3M 201+ 2" X 7.25"-100 |
Description | TAPE MASKING NATURAL 2"X7 1/4" |
Customer Reference | |
Detailed Description | Masking Tape Rubber Adhesive Natural 2.00" (50.80mm) X 7.25" (184.15mm) 7 1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Masking | |
Adhesive | Rubber | |
Backing, Carrier | Crepe Paper | |
Thickness | 0.0044" (4.4 mils, 0.112mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 2.00" (50.80mm) | |
Length | 7.25" (184.15mm) 7 1/4" | |
Color | Natural | |
Usage | - | |
Temperature Range | 200°F (93°C) Max | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |