
201+-0.188-60 | |
---|---|
DigiKey Part Number | 1067-201+-0.188-60-ND |
Manufacturer | |
Manufacturer Product Number | 201+-0.188-60 |
Description | TAPE MASKING NATURAL 3/16"X60YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Masking Tape Rubber Adhesive Natural 0.19" (4.78mm) 3/16" X 180' (55.0m) 60 yds |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Masking | |
Adhesive | Rubber | |
Backing, Carrier | Crepe Paper | |
Thickness | 0.0044" (4.4 mils, 0.112mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.19" (4.78mm) 3/16" | |
Length | 180' (55.0m) 60 yds | |
Color | Natural | |
Usage | - | |
Temperature Range | 200°F (93°C) Max | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
20 | $52.31650 | $1,046.33 |