2-3-10-SJ3550 | |
---|---|
DigiKey Part Number | 2-3-10-SJ3550-ND |
Manufacturer | |
Manufacturer Product Number | 2-3-10-SJ3550 |
Description | RECLSBLE FSTNR RECTANGULAR 2"X3" |
Customer Reference | |
Detailed Description | Reclosable Fastener Interlocking Stems Rectangular 2.000" (50.80mm) X 3.000" (76.20mm) Dia |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | 10 per Pkg | |
Part Status | Obsolete | |
Type | Interlocking Stems | |
Shape | Rectangular | |
Length | 3.000" (76.20mm) | |
Width | 2.000" (50.80mm) | |
Diameter | - | |
Mounting Type | Adhesive, Acrylic | |
Features | 250 Stem Density | |
Material | Polyolefin (PO) | |
Color | Black | |
Shelf Life | 24 Months | |
Base Product Number |




