


45.45MM-43.18MM-25-8810 | |
---|---|
DigiKey Part Number | 45.45MM-43.18MM-25-8810-ND |
Manufacturer | |
Manufacturer Product Number | 45.45MM-43.18MM-25-8810 |
Description | THERM PAD 45.45MMX43.18MM 1=25PK |
Customer Reference | |
Detailed Description | Thermal Pad White 45.45mm x 43.18mm Rectangular Adhesive - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | - | |
Type | Transfer Tape | |
Shape | Rectangular | |
Outline | 45.45mm x 43.18mm | |
Thickness | 0.0098" (0.250mm) | |
Material | Acrylic | |
Adhesive | Adhesive - Both Sides | |
Backing, Carrier | Polyester | |
Color | White | |
Thermal Resistivity | - | |
Thermal Conductivity | 0.6W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 72°F (22°C) | |
Base Product Number |