8805 and 8810 Rectangle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8805 and 8810 Rectangle
3M 8810 Series Thermally Conductive Adhesive Transfer Tapes | Digi-Key Daily

19.05MM-14.47MM-25-8810

DigiKey Part Number
19.05MM-14.47MM-25-8810-ND
Manufacturer
Manufacturer Product Number
19.05MM-14.47MM-25-8810
Description
THERM PAD 19.05MMX14.47MM 1=25PK
Customer Reference
Detailed Description
Thermal Pad White 19.05mm x 14.47mm Rectangular Adhesive - Both Sides
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Active
Usage
-
Type
Transfer Tape
Shape
Rectangular
Outline
19.05mm x 14.47mm
Thickness
0.0098" (0.250mm)
Material
Acrylic
Adhesive
Adhesive - Both Sides
Backing, Carrier
Polyester
Color
White
Thermal Resistivity
-
Thermal Conductivity
0.6W/m-K
Shelf Life
24 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
72°F (22°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable