
1524SQ-12(6) | |
---|---|
DigiKey Part Number | 1067-1524SQ-12(6)-ND |
Manufacturer | |
Manufacturer Product Number | 1524SQ-12(6) |
Description | TAPE ADHSV TRNSFR WHT 12"X12" |
Customer Reference | |
Detailed Description | Adhesive Transfer Tape Pressure Sensitive Adhesive (PSA) Adhesive White 12.00" (304.80mm) X 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Adhesive Transfer | |
Adhesive | Pressure Sensitive Adhesive (PSA) | |
Backing, Carrier | - | |
Thickness | - | |
Thickness - Adhesive | 0.0025" (2.5 mils, 0.064mm) | |
Thickness - Backing, Carrier | - | |
Width | 12.00" (304.80mm) | |
Length | 12.00" (304.80mm) | |
Color | White | |
Usage | Medical/Surgical | |
Temperature Range | - | |
Shelf Life Start | Date of Shipment | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 50°F ~ 81°F (10°C ~ 27°C) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $343.69000 | $343.69 |
12 | $258.88917 | $3,106.67 |
30 | $234.76300 | $7,042.89 |
54 | $220.94074 | $11,930.80 |
102 | $207.29225 | $21,143.81 |