
1350F-1W-0.188-72(3) | |
---|---|
DigiKey Part Number | 1067-1350F-1W-0.188-72(3)-ND |
Manufacturer | |
Manufacturer Product Number | 1350F-1W-0.188-72(3) |
Description | TAPE FILM WHITE 3/16"X72YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Film Tape Acrylic Adhesive White 0.19" (4.78mm) 3/16" X 216' (66.0m) 72 yds |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Film | |
Adhesive | Acrylic | |
Backing, Carrier | Polyester Film | |
Thickness | 0.0025" (2.5 mils, 0.064mm) | |
Thickness - Adhesive | 0.0015" (1.5 mils, 0.038mm) | |
Thickness - Backing, Carrier | 0.0010" (1.0 mils, 0.025mm) | |
Width | 0.19" (4.78mm) 3/16" | |
Length | 216' (66.0m) 72 yds | |
Color | White | |
Usage | - | |
Temperature Range | 266°F (130°C) Max | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
4 | $271.69750 | $1,086.79 |