


1205-0.5-36 | |
|---|---|
DigiKey Part Number | 1067-1205-0.5-36-ND |
Manufacturer | |
Manufacturer Product Number | 1205-0.5-36 |
Description | TAPE FILM AMBER 1/2"X36YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Film Tape Acrylic Adhesive Amber 0.50" (12.70mm) 1/2" X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0010" (1.0 mils, 0.025mm) |
Manufacturer 3M (TC) | Width 0.50" (12.70mm) 1/2" |
Series | Length 108' (32.9m) 36 yds |
Packaging Bulk | Color Amber |
Part Status Active | Usage Insulating, High Temperature |
Tape Type Film | Temperature Range -40°F ~ 311°F (-40°C ~ 155°C) |
Adhesive Acrylic | Shelf Life Start Date of Manufacture |
Backing, Carrier Polyimide | Shelf Life 60 Months |
Thickness 0.0030" (3.0 mils, 0.076mm) | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Thickness - Adhesive 0.0020" (2.0 mils, 0.051mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $689.54000 | $689.54 |
| 10 | $533.38600 | $5,333.86 |
| 25 | $484.74640 | $12,118.66 |
| 50 | $457.41460 | $22,870.73 |



