0.125-5M-5590H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.125-5M-5590H
3M Thermally Conductive Acrylic Interface Pad 5590H | Digi-Key Daily

12.7MMOD-4.57MMID-25-5590H-05

DigiKey Part Number
12.7MMOD-4.57MMID-25-5590H-05-ND
Manufacturer
Manufacturer Product Number
12.7MMOD-4.57MMID-25-5590H-05
Description
THERM PAD 12.7MMX4.57MM 1=25/PK
Customer Reference
Detailed Description
Thermal Pad Gray 12.70mm x 4.57mm Round Tacky - Both Sides
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Active
Usage
-
Type
Interface Pad, Sheet
Shape
Round
Outline
12.70mm x 4.57mm
Thickness
0.0197" (0.500mm)
Material
Acrylic Elastomer
Adhesive
Tacky - Both Sides
Backing, Carrier
-
Color
Gray
Thermal Resistivity
0.46°C/W
Thermal Conductivity
-
Shelf Life
24 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
68°F ~ 77°F (20°C ~ 25°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable