


1183-3-6 | |
---|---|
DigiKey Part Number | 1067-1183-3-6-ND |
Manufacturer | |
Manufacturer Product Number | 1183-3-6 |
Description | RF EMI SHIELDING TAPE 18' X 3" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Tape 1183 Tin-Plated Copper Foil Conductive, Single Sided 3.000" (76.20mm) X 18.000' (5.50m) X 0.003" (0.07mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Shielding Tape | |
Shape | - | |
Length | 18.000' (5.50m) | |
Width | 3.000" (76.20mm) | |
Thickness - Overall | 0.003" (0.07mm) | |
Operating Temperature | -40°C ~ 130°C | |
Adhesive | Conductive, Single Sided | |
Material | Tin-Plated Copper Foil | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,529.26000 | $1,529.26 |
10 | $1,301.95700 | $13,019.57 |
25 | $1,245.21520 | $31,130.38 |