



1181SQ-1.5(5) | |
|---|---|
DigiKey Part Number | 1067-1181SQ-1.5(5)-ND |
Manufacturer | |
Manufacturer Product Number | 1181SQ-1.5(5) |
Description | RF SHLDING SHEET 1.5"X1.5" 5PK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Sheet 1181 Copper Foil Conductive, Single Sided 1.500" (38.10mm) X 1.500" (38.10mm) X 0.004" (0.09mm) |
Datasheet | Datasheet |
Category | Thickness - Overall 0.004" (0.09mm) |
Manufacturer 3M (TC) | Operating Temperature -40°C ~ 130°C |
Series | Adhesive Conductive, Single Sided |
Packaging Bulk | Material Copper Foil |
Part Status Active | Shelf Life 60 Months |
Type Shielding Sheet | Shelf Life Start Date of Manufacture |
Shape Square | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 1.500" (38.10mm) | Base Product Number |
Width 1.500" (38.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $124.01400 | $620.07 |
| 10 | $116.88500 | $1,168.85 |
| 25 | $109.36560 | $2,734.14 |
| 100 | $101.09980 | $10,109.98 |
| 250 | $97.15972 | $24,289.93 |
| 500 | $94.78584 | $47,392.92 |

