1181CIR-1.5(100) | |
---|---|
DigiKey Part Number | 1067-1181CIR-1.5(100)-ND |
Manufacturer | |
Manufacturer Product Number | 1181CIR-1.5(100) |
Description | RF EMI SHLDING SHEET 1.5" 100PK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Sheet 1181 Copper Foil Conductive, Single Sided 1.500" (38.10mm) X X 0.004" (0.09mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shielding Sheet | |
Shape | Circular | |
Length | - | |
Width | 1.500" (38.10mm) | |
Thickness - Overall | 0.004" (0.09mm) | |
Operating Temperature | -40°C ~ 130°C | |
Adhesive | Conductive, Single Sided | |
Material | Copper Foil | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $843.52000 | $843.52 |
10 | $706.90100 | $7,069.01 |
25 | $672.79280 | $16,819.82 |
100 | $635.30890 | $63,530.89 |