


1170-23-36 | |
---|---|
DigiKey Part Number | 1067-1170-23-36-ND |
Manufacturer | |
Manufacturer Product Number | 1170-23-36 |
Description | RF EMI SHIELD SHEET 36"X22.992" |
Customer Reference | |
Detailed Description | RF EMI Shielding Sheet 1170 Aluminum Foil Conductive, Single Sided 22.992" (584.00mm) X 36.000" (914.40mm) X 0.003" (0.08mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shielding Sheet | |
Shape | Rectangular | |
Length | 36.000" (914.40mm) | |
Width | 22.992" (584.00mm) | |
Thickness - Overall | 0.003" (0.08mm) | |
Operating Temperature | -40°C ~ 130°C | |
Adhesive | Conductive, Single Sided | |
Material | Aluminum Foil | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) |