


1120SQ-0.5(250) | |
|---|---|
DigiKey Part Number | 1067-1120SQ-0.5(250)-ND |
Manufacturer | |
Manufacturer Product Number | 1120SQ-0.5(250) |
Description | RF SHLDING SHEET 0.5"X0.5" 250PK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Sheet 1120 Aluminum Foil Conductive, Single Sided 0.500" (12.70mm) X 0.500" (12.70mm) X 0.004" (0.10mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shielding Sheet | |
Shape | Square | |
Length | 0.500" (12.70mm) | |
Width | 0.500" (12.70mm) | |
Thickness - Overall | 0.004" (0.10mm) | |
Operating Temperature | - | |
Adhesive | Conductive, Single Sided | |
Material | Aluminum Foil | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $290.45000 | $1,452.25 |
| 250 | $235.07408 | $58,768.52 |

