
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Length | 18.000' (5.50m) | |
Width | 0.125" (3.18mm) | |
Adhesive | Acrylic | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |