
1-3-100-SJ3532N/SJ3533N | |
---|---|
DigiKey Part Number | 3M156941-ND |
Manufacturer | |
Manufacturer Product Number | 1-3-100-SJ3532N/SJ3533N |
Description | RECLSBLE FSTNR RECTANGULAR 1"X3" |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop - Hook Only Rectangular 1.000" (25.40mm) X 3.000" (76.20mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hook and Loop - Hook Only | |
Shape | Rectangular | |
Length | 3.000" (76.20mm) | |
Width | 1.000" (25.40mm) | |
Diameter | - | |
Mounting Type | Adhesive, Rubber | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | 18 Months | |
Base Product Number |