0.5-5-5559I is Obsolete and no longer manufactured.
Available Substitutes:

Similar


3M (TC)
In Stock: 38
Unit Price: $361.06000
Datasheet
5559-tape-indicator
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5559-tape-indicator
3M Custom Die Cuts | Digi-Key Daily

0.5-5-5559I

DigiKey Part Number
3M156920-ND
Manufacturer
Manufacturer Product Number
0.5-5-5559I
Description
TAPE INDICATOR WHITE 1/2"X5YDS
Customer Reference
Detailed Description
Indicator Tape Acrylic Adhesive White 0.50" (12.70mm) 1/2" X 15' (4.6m) 5 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Obsolete
Tape Type
Indicator
Adhesive
Acrylic
Backing, Carrier
Paper
Thickness
0.0050" (5.0 mils, 0.127mm)
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
0.50" (12.70mm) 1/2"
Length
15' (4.6m) 5 yds
Color
White
Usage
-
Temperature Range
-40°F ~ 149°F (-40°C ~ 65°C)
Shelf Life Start
Date of Manufacture
Shelf Life
18 Months
Storage/Refrigeration Temperature
70°F (21°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes