Industrial Filter Cartridge 0.2µm (Nominal)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XL30PP002B0A

DigiKey Part Number
XL30PP002B0A-ND
Manufacturer
3M Healthcare
Manufacturer Product Number
XL30PP002B0A
Description
BETAFINE XL SERIES FILTER CARTRI
Customer Reference
Detailed Description
Industrial Filter Cartridge 0.2µm (Nominal)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Particle Size
0.2µm (Nominal)
Manufacturer
3M Healthcare
Pressure Range
0.5PSI ~ 1PSI
Series
Height
30.000" (762.00mm)
Packaging
Bulk
Diameter
2.638" (67.00mm)
Part Status
Discontinued at DigiKey
Operating Temperature
80°C - Max
Type
Filter Cartridge
Base Product Number
Applications
Industrial
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15
Once stock is depleted, this product will no longer be sold at DigiKey.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,501.57000$1,501.57
15$1,380.48867$20,707.33
Manufacturers Standard Package