
HF60PP040A01 | |
|---|---|
DigiKey Part Number | HF60PP040A01-ND |
Manufacturer | 3M Healthcare |
Manufacturer Product Number | HF60PP040A01 |
Description | HIGH FLOW SERIES FILTER ELEMENT |
Customer Reference | |
Detailed Description | Industrial Filter Cartridge 40µm (Nominal) |
Datasheet | Datasheet |
Category | Particle Size 40µm (Nominal) |
Manufacturer 3M Healthcare | Flow Rate 500GPM (1892.71LPM) |
Series | Pressure Range 35PSI ~ 50PSI |
Packaging Bulk | Height 60.000" (1524.00mm) |
Part Status Discontinued at DigiKey | Diameter 6.500" (165.10mm) |
Type Filter Cartridge | Operating Temperature 71°C - Max |
Applications Industrial | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,999.53000 | $2,999.53 |

