
36003200 | |
|---|---|
DigiKey Part Number | 732-2488-ND |
Manufacturer | |
Manufacturer Product Number | 36003200 |
Description | RF SHIELD 0.858X0.858" SLDR/SNAP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.858" (21.80mm) X 0.858" (21.80mm) Non-Vented Solder and Snap On |
Datasheet | Datasheet |
EDA/CAD Models | 36003200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.118" (3.00mm) | |
Length - Overall | 0.858" (21.80mm) | |
Width - Overall | 0.858" (21.80mm) | |
Ventilation | Non-Vented | |
Mounting Type | Solder and Snap On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.97000 | $26.97 |
| 10 | $26.14400 | $261.44 |
| 50 | $24.74680 | $1,237.34 |
| 100 | $22.69130 | $2,269.13 |










