33000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

33000

DigiKey Part Number
33000-ND
Manufacturer
Manufacturer Product Number
33000
Description
MONOCRYSTALLINE SOLAR CELL 30W
Customer Reference
Detailed Description
Monocrystalline Solar Cell 30 W
Product Attributes
Type
Description
Select All
Category
Manufacturer
Parallax Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Power (Watts) - Max
30 W
Current @ Pmpp
4.9 A
Voltage @ Pmpp
6 V
Type
Monocrystalline
Operating Temperature
-
Package / Case
-
Size / Dimension
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.