
2J6B83BC | |
|---|---|
DigiKey Part Number | 4350-2J6B83BC-ND |
Manufacturer | |
Manufacturer Product Number | 2J6B83BC |
Description | 4IN1 4X5G/4G LTE/3G/2G SCREW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 5G Module SMA Male Screw Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 2J Antennas | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 788.5MHz, 2.058GHz, 4.15GHz, 5.537GHz | |
Frequency Range | 617MHz ~ 960MHz, 1.427GHz ~ 2.69GHz, 3.3GHz ~ 5GHz, 5.15GHz ~ 5.925GHz | |
Antenna Type | Module | |
Number of Bands | 4 | |
VSWR | 1.3, 1.6, 2.1 | |
Return Loss | -9.2dB, -14.2dB, -15.4dB, -18.3dB | |
Gain | 3dBi, 5dBi, 4.6dBi, 5dBi | |
Power - Max | 25 W | |
Features | Cable - 3m | |
Termination | SMA Male | |
Ingress Protection | IP67, IP69 | |
Grade | - | |
Qualification | - | |
Mounting Type | Screw Mount | |
Height (Max) | 2.087" (53.00mm) | |
Applications | 5G |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,148.54000 | $1,148.54 |
| 10 | $969.56100 | $9,695.61 |
| 25 | $924.87600 | $23,121.90 |

