2J4701BGF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2J4701BGF

DigiKey Part Number
4350-2J4701BGF-ND
Manufacturer
Manufacturer Product Number
2J4701BGF
Description
BEETLE GPS/GLO/QZSS/GALILEO/L1
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
RF ANTENNA Galileo, GLONASS, GPS, QZSS Dome SMA Male Screw Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
2J Antennas
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
Navigation
Frequency Group
Wide Band
Frequency (Center/Band)
1.575GHz, 1.602GHz
Frequency Range
1.598GHz ~ 1.606GHz
Antenna Type
Dome
Number of Bands
2
VSWR
1.2, 1.4
Return Loss
-20dB, -15dB
Gain
28dBi, 28dBi
Features
Cable - 3m, Filter
Termination
SMA Male
Ingress Protection
IP69K
Grade
-
Qualification
-
Mounting Type
Screw Mount
Height (Max)
0.689" (17.50mm)
Applications
Galileo, GLONASS, GPS, QZSS
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$275.61000$275.61
10$223.54800$2,235.48
25$210.54480$5,263.62
100$196.25420$19,625.42
250$189.44136$47,360.34
Manufacturers Standard Package