
282134-75 | |
|---|---|
DigiKey Part Number | 2266-282134-75-ND |
Manufacturer | |
Manufacturer Product Number | 282134-75 |
Description | CONN 1.0/2.3 RCPT STR 75 OHM SMD |
Customer Reference | |
Detailed Description | 1.0/2.3 Connector Receptacle, Female Socket 75 Ohms Panel Mount; Surface Mount Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Bulk | Center Contact Material Beryllium Copper |
Part Status Active | Includes 2 pcs - 1 Connector, 1 Nut |
Connector Style | Body Material Brass |
Connector Type Receptacle, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 75 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Panel Mount; Surface Mount | Voltage Rating 250 V |
Mounting Feature Bulkhead - Front Side Nut | Mating Cycles 500 |
Fastening Type Push-Pull | Base Product Number |
Frequency - Max 3 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $46.11900 | $461.19 |
| 50 | $44.23960 | $2,211.98 |
| 250 | $42.43860 | $10,609.65 |
| 550 | $40.79431 | $22,436.87 |

