
222150-10 | |
|---|---|
DigiKey Part Number | ACX1948-ND |
Manufacturer | |
Manufacturer Product Number | 222150-10 |
Description | CONN F JACK STR 75 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | F Type Connector Jack, Female Socket 75 Ohms Panel Mount; Surface Mount Solder Tab |
Datasheet | Datasheet |
EDA/CAD Models | 222150-10 Models |
Category | Frequency - Max 2 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Brass |
Connector Style | Includes 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut |
Connector Type Jack, Female Socket | Body Material Brass |
Contact Termination Solder Tab | Body Finish Nickel |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 75 Ohms | Dielectric Material Polypropylene (PP) |
Mounting Type Panel Mount; Surface Mount | Operating Temperature -40°C ~ 60°C |
Mounting Feature Bulkhead - Front Side Nut | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.02000 | $17.02 |
| 10 | $14.44500 | $144.45 |
| 25 | $13.53920 | $338.48 |
| 50 | $12.89140 | $644.57 |
| 100 | $12.27550 | $1,227.55 |
| 300 | $11.35963 | $3,407.89 |
| 500 | $10.95728 | $5,478.64 |
| 1,000 | $10.43440 | $10,434.40 |
| 2,500 | $9.78148 | $24,453.70 |


