
1932258-1 | |
---|---|
DigiKey Part Number | A101494-ND |
Manufacturer | |
Manufacturer Product Number | 1932258-1 |
Description | CONN RCPT USB3.0 TYPEA 9POS R/A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 9 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1932258-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 9 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Lock | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 105°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.8A | |
Voltage - Rated | 100VAC/DC | |
Mating Cycles | 5000 | |
Shielding | - | |
Contact Finish | Gold | |
Shell/Shielding Material | Copper Alloy | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Blue | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $60.59000 | $60.59 |
10 | $51.45000 | $514.50 |
25 | $48.22640 | $1,205.66 |
50 | $45.92300 | $2,296.15 |
144 | $42.62007 | $6,137.29 |
288 | $40.58632 | $11,688.86 |
576 | $38.65068 | $22,262.79 |
1,008 | $37.15563 | $37,452.88 |