



192105 | |
|---|---|
DigiKey Part Number | ACX1537-ND |
Manufacturer | |
Manufacturer Product Number | 192105 |
Description | COAX ADAPT TNC TO FME |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector FME Plug, Male Pin To TNC Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 1 GHz |
Adapter Type Plug to Plug | Center Contact Plating Gold |
Conversion Type Between Series | Body Material Brass |
Adapter Series | Body Finish Nickel |
Center Gender Male to Male | Center Contact Material Brass |
Convert From (Adapter End) FME Plug, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) TNC Plug, Male Pin | Operating Temperature -40°C ~ 85°C |
Impedance 50 Ohms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.60000 | $29.60 |
| 10 | $25.17400 | $251.74 |
| 25 | $23.59880 | $589.97 |
| 50 | $22.47100 | $1,123.55 |
| 100 | $21.39810 | $2,139.81 |
| 250 | $20.05784 | $5,014.46 |
| 500 | $19.10052 | $9,550.26 |
| 1,000 | $18.31462 | $18,314.62 |


