Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1755729 | |
|---|---|
DigiKey Part Number | 277-2245-ND |
Manufacturer | |
Manufacturer Product Number | 1755729 |
Description | TERM BLOCK PLUG 16POS 5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Position Terminal Block Plug for Unshrouded Header 0.197" (5.00mm) 90° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1755729 Models |
Category | Current - IEC 10A |
Manufacturer Phoenix Contact | Voltage - IEC 630 V |
Series | Current - UL 10 A |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Wire Gauge or Range - AWG 14-28 AWG |
Type Plug for Unshrouded Header | Wire Gauge or Range - mm² 0.2-2.5mm² |
Number of Positions 16 | Color Green |
Positions Per Level 16 | Contact Mating Finish Tin |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.197" (5.00mm) | Torque - Screw 0.35-0.4 Nm (3.1-3.5 Lb-In) |
Plug Wire Entry 90° | Wire Strip Length 6mm |
Termination Style Screw - Rising Cage Clamp | Housing Material Polyamide (PA), Nylon |
Mounting Type Free Hanging (In-Line) | Insulation Height 0.518" (13.15mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0395300016 | Molex | 1,303 | 0395300016-ND | $41.18600 | Similar |
| 0395300116 | Molex | 0 | WM20098-ND | $115.35000 | Similar |
| 0395300216 | Molex | 0 | 0395300216-ND | $59.61742 | Similar |
| 0395300516 | Molex | 0 | 0395300516-ND | $75.17667 | Similar |
| 0395300616 | Molex | 0 | 0395300616-ND | $75.19227 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $44.02940 | $2,201.47 |







