



1513169-1 | |
|---|---|
DigiKey Part Number | A107434-ND |
Manufacturer | |
Manufacturer Product Number | 1513169-1 |
Description | RF ANT 850MHZ PCB TRACE SLDR TH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GSM, ZigBee™ PCB Trace Solder Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1513169-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Cellular | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 850MHz | |
Frequency Range | 824MHz ~ 894MHz | |
Antenna Type | PCB Trace | |
Number of Bands | 1 | |
VSWR | 2.5 | |
Return Loss | - | |
Gain | 2dBi | |
Power - Max | 10 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Through Hole | |
Height (Max) | 0.600" (15.24mm) | |
Applications | GSM, ZigBee™ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $10.64599 | $53,229.95 |

