
0313.187HXP | |
---|---|
DigiKey Part Number | F2532-ND |
Manufacturer | |
Manufacturer Product Number | 0313.187HXP |
Description | FUSE GLASS 187MA 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 187 mA 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.23 | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 8.01 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.37000 | $14.37 |
5 | $11.90600 | $59.53 |
10 | $10.98600 | $109.86 |
50 | $9.11420 | $455.71 |
100 | $8.40890 | $840.89 |
300 | $7.39700 | $2,219.10 |
500 | $6.96654 | $3,483.27 |
1,000 | $6.41993 | $6,419.93 |
5,000 | $5.88729 | $29,436.45 |