Fuse Holder 5 A 125V 1 Circuit Radial Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

02810008H

DigiKey Part Number
F1475-ND
Manufacturer
Manufacturer Product Number
02810008H
Description
FUSE HLDR RADIAL 125V 5A PNL MNT
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Fuse Holder 5 A 125V 1 Circuit Radial Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
Radial Can
Mfr
Fuse Type
Radial
Series
Fuseholder Type
Holder
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Voltage
Mounting Type
Termination Style
PC Pin
Fuse Size
Radial 0.1" (2.54mm) Pitch
Contact Material
Beryllium Copper
Current Rating (Amps)
5 A
Contact Finish
Silver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 965
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$32.47000$32.47
5$26.91800$134.59
10$24.84500$248.45
50$20.60640$1,030.32
100$19.00650$1,900.65
300$16.70967$5,012.90
500$15.73234$7,866.17
1,000$14.48990$14,489.90
5,000$14.43284$72,164.20
Manufacturers Standard Package