02212-100 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 1
Unit Price: $143.96000
Datasheet
RL78/G14 Quick Start Kit RL78 RL78 MCU 16-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

02212-100

DigiKey Part Number
867-1002-ND
Manufacturer
Manufacturer Product Number
02212-100
Description
QUICK START KIT RL78/G14 EVAL BD
Customer Reference
Detailed Description
RL78/G14 Quick Start Kit RL78 RL78 MCU 16-Bit Embedded Evaluation Board
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Type
MCU 16-Bit
Core Processor
RL78
Platform
Utilized IC / Part
RL78/G14
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
-
Suggested Programming Environment
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes