Fuse Holder 10 A 350V 1 Circuit Cartridge Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

01500274Z

DigiKey Part Number
F1468-ND
Manufacturer
Manufacturer Product Number
01500274Z
Description
FUSE HLDR CART 350V 10A IN LINE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Fuse Holder 10 A 350V 1 Circuit Cartridge Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
2AG, 5mm x 15mm, 5mm x 20mm
Mfr
Fuse Type
Cartridge
Series
Fuseholder Type
Holder
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Voltage
Mounting Type
Termination Style
Wire Leads
Fuse Size
0.197" Dia x 0.591" ~ 0.787" L (5mm x 15mm ~ 20mm)
Contact Material
Brass
Current Rating (Amps)
10 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 33,863
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$32.89000$32.89
5$27.27800$136.39
10$25.18200$251.82
50$20.88580$1,044.29
100$19.26380$1,926.38
250$17.30232$4,325.58
500$15.94478$7,972.39
1,000$14.68549$14,685.49
5,000$14.64762$73,238.10
Manufacturers Standard Package