SCRs

Results: 4,039
Stocking Options
Environmental Options
Media
Exclude
4,039Results

Showing
of 4,039
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Off State
Voltage - Gate Trigger (Vgt) (Max)
Current - Gate Trigger (Igt) (Max)
Voltage - On State (Vtm) (Max)
Current - On State (It (AV)) (Max)
Current - On State (It (RMS)) (Max)
Current - Hold (Ih) (Max)
Current - Off State (Max)
Current - Non Rep. Surge 50, 60Hz (Itsm)
SCR Type
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
TS432AILT
SCR 200V 250MA SOT23-3
STMicroelectronics
12,608
In Stock
1 : $5.50000
Cut Tape (CT)
3,000 : $1.27303
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
200 V
800 mV
200 µA
1.7 V
160 mA
250 mA
5 mA
1 µA
7A, 6A
Sensitive Gate
-40°C ~ 125°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
LX803DTRP
SCR 200V 800MA SOT223
Littelfuse Inc.
11,605
In Stock
1 : $9.20000
Cut Tape (CT)
1,000 : $2.68377
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
200 V
800 mV
200 µA
1.7 V
-
800 mA
5 mA
10 µA
8A @ 60Hz
Sensitive Gate
-40°C ~ 110°C
-
-
Surface Mount
TO-261-4, TO-261AA
SOT-223
TO-243AA
SCR 600V 800MA SOT89
Littelfuse Inc.
35,735
In Stock
24,000
Factory
1 : $10.02000
Cut Tape (CT)
1,000 : $2.96327
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
600 V
800 mV
200 µA
1.7 V
510 mA
800 mA
5 mA
3 µA
8A, 10A
Sensitive Gate
-40°C ~ 125°C
-
-
Surface Mount
TO-243AA
SOT-89
TO-225AA, TO-126-3
SCR 400V 4A TO225AA
Littelfuse Inc.
8,937
In Stock
1 : $12.07000
Box
-
Box
Active
400 V
1 V
200 µA
2 V
2.55 A
4 A
5 mA
10 µA
25A @ 60Hz
Sensitive Gate
-40°C ~ 110°C
-
-
Through Hole
TO-225AA, TO-126-3
TO-225AA
1,763
In Stock
1 : $13.47000
Cut Tape (CT)
2,500 : $3.71472
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
800 V
1 V
20 mA
1.9 V
7.8 A
12 A
40 mA
10 µA
100A @ 60Hz
Standard Recovery
-40°C ~ 125°C
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252 (DPAK)
11,894
In Stock
1 : $16.34000
Cut Tape (CT)
2,500 : $4.66950
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
600 V
800 mV
75 µA
2.2 V
1.6 A
4 A
5 mA
10 µA
25A @ 60Hz
Sensitive Gate
-40°C ~ 110°C
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252 (DPAK)
11,192
In Stock
1 : $16.34000
Cut Tape (CT)
2,500 : $4.66950
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 V
800 mV
75 µA
2.2 V
2.6 A
4 A
5 mA
10 µA
25A @ 60Hz
Sensitive Gate
-40°C ~ 110°C
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252 (DPAK)
S8012DRP
SCR 400V 4A DPAK
Littelfuse Inc.
5,074
In Stock
1 : $16.34000
Cut Tape (CT)
2,500 : $4.66950
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
400 V
800 mV
75 µA
2.2 V
2.6 A
4 A
5 mA
10 µA
25A @ 60Hz
Sensitive Gate
-40°C ~ 110°C
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252 (DPAK)
7,204
In Stock
1 : $21.43000
Cut Tape (CT)
2,500 : $6.43998
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
600 V
1 V
200 µA
1.9 V
7.6 A
12 A
6 mA
10 µA
100A @ 60Hz
Sensitive Gate
-40°C ~ 110°C
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252 (DPAK)
1,118
In Stock
1 : $21.43000
Cut Tape (CT)
2,500 : $6.43998
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
600 V
1 V
20 mA
1.9 V
7.8 A
12 A
40 mA
10 µA
100A @ 60Hz
Standard Recovery
-40°C ~ 125°C
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252 (DPAK)
11,557
In Stock
1 : $23.40000
Cut Tape (CT)
1,000 : $7.77820
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
600 V
1.3 V
15 mA
1.65 V
30 A
50 A
60 mA
10 µA
493A, 450A
Standard Recovery
-40°C ~ 150°C (TJ)
-
-
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-263 (D2PAK)
19,519
In Stock
1 : $23.65000
Cut Tape (CT)
800 : $8.05068
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
800 V
2 V
45 mA
1.25 V
16 A
25 A
150 mA
10 mA
350A @ 50Hz
Standard Recovery
-40°C ~ 125°C
-
-
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-263AB (D2PAK)
1,595
In Stock
1 : $27.18000
Cut Tape (CT)
1,000 : $9.24657
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
600 V
1.3 V
40 mA
1.6 V
16 A
25 A
50 mA
5 µA
300A, 314A
Standard Recovery
-40°C ~ 125°C
-
-
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
D2PAK
TO-220 Isolated Tab
SCR 400V 25A TO220
Littelfuse Inc.
17,135
In Stock
1 : $27.67000
Tube
-
Tube
Active
400 V
1.5 V
35 mA
1.6 V
16 A
25 A
50 mA
10 µA
300A, 350A
Standard Recovery
-40°C ~ 125°C
-
-
Through Hole
TO-220-3 Isolated Tab
TO-220 Isolated Tab
TO-220 Isolated Tab
SCR 600V 25A TO220
Littelfuse Inc.
5,703
In Stock
1 : $34.90000
Tube
-
Tube
Active
600 V
1.5 V
35 mA
1.6 V
16 A
25 A
50 mA
10 µA
300A, 350A
Standard Recovery
-40°C ~ 125°C
-
-
Through Hole
TO-220-3 Isolated Tab
TO-220 Isolated Tab
TO-220-3 (Formed Leads, Non-Isolated)
SCR 1KV 55A TO220AB-R
Littelfuse Inc.
4,805
In Stock
1 : $43.85000
Tube
-
Tube
Active
1 kV
1.5 V
40 mA
1.8 V
35 A
55 A
60 mA
30 µA
550A, 650A
Standard Recovery
-40°C ~ 125°C
-
-
Through Hole
TO-220-3
TO-220AB-R
SJ6025N2RP
SCR 600V 55A TO263
Littelfuse Inc.
1,437
In Stock
1 : $51.81000
Cut Tape (CT)
500 : $21.26862
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
600 V
1.5 V
40 mA
1.8 V
35 A
55 A
60 mA
10 µA
550A, 650A
Standard Recovery
-40°C ~ 125°C
-
-
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-263 (D2PAK)
TO-247-3
SCR 1.6KV 75A TO247AD
IXYS
11,472
In Stock
1 : $54.03000
Tube
-
Tube
Active
1.6 kV
1.5 V
100 mA
1.64 V
48 A
75 A
100 mA
5 mA
520A, 560A
Standard Recovery
-40°C ~ 140°C
-
-
Through Hole
TO-247-3
TO-247AD
879
In Stock
1 : $54.03000
Tube
-
Tube
Active
1.2 kV
1.3 V
80 mA
1.9 V
32 A
50 A
150 mA
10 µA
580A, 610A
Standard Recovery
-40°C ~ 125°C
-
-
Through Hole
TOP-3
TOP3
SJ6025N2RP
SCR 1KV 55A TO263
Littelfuse Inc.
4,744
In Stock
1 : $56.57000
Cut Tape (CT)
500 : $23.08112
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 kV
1.5 V
40 mA
1.8 V
35 A
55 A
60 mA
30 µA
550A, 650A
Standard Recovery
-40°C ~ 125°C
-
-
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-263 (D2PAK)
TO-218AC-3; Isolated, K package
SCR 600V 65A TO218
Littelfuse Inc.
344
In Stock
1 : $86.22000
Tube
-
Tube
Active
600 V
2 V
50 mA
1.8 V
41 A
65 A
80 mA
20 µA
800A, 950A
Standard Recovery
-40°C ~ 125°C
-
-
Through Hole
TO-218-3 Isolated Tab, TO-218AC
TO-218 Isolated Tab
TO-247-3 Variant
SCR 1.6KV 75A PLUS247-3
IXYS
293
In Stock
1 : $150.59000
Tube
-
Tube
Active
1.6 kV
1.5 V
100 mA
1.4 V
48 A
75 A
200 mA
10 mA
1500A, 1600A
Standard Recovery
-40°C ~ 140°C
-
-
Through Hole
TO-247-3 Variant
PLUS247™-3
MMJX1H40N150
SCR 1.5KV 40A SMPD
IXYS
631
In Stock
1 : $325.65000
Tube
-
Tube
Active
1.5 kV
-
-
-
-
-
-
-
-
Standard Recovery
-55°C ~ 150°C
-
-
Surface Mount
16-BESOP (0.787", 20.00mm Width), 15 Leads, Isolated Tab
-
ISOPLUS i4-PAK
SCR 2.2KV I4-PAC
IXYS
291
In Stock
1 : $343.71000
Tube
-
Tube
Active
2.2 kV
2.3 V
250 mA
1.5 V
18 A
-
150 mA
50 µA
200A @ 50Hz
Standard Recovery
-40°C ~ 125°C
-
-
Through Hole
i4-Pac™-5 (3 Leads)
ISOPLUS i4-PAC™
TO 247 HV EP
SCR 1.5KV 40A TO247HV
IXYS
610
In Stock
1 : $364.73000
Tube
-
Tube
Active
1.5 kV
-
-
-
-
-
-
-
-
Standard Recovery
-55°C ~ 150°C
-
-
Through Hole
TO-247-3 Variant
TO-247HV
Showing
of 4,039

About SCRs


An SCR (Silicon Controlled Rectifier) is a type of thyristor—a solid-state semiconductor device used primarily for controlling high voltages and currents in power electronics. Structurally, an SCR is made up of four alternating layers of p-type and n-type material (PNPN), forming three junctions and three terminals: the anode (A), where current enters the device; the cathode (K), where current exits; and the gate (G), which serves as the control terminal. In its default state, the SCR is off and blocks current flow even if a forward voltage is applied across the anode and cathode. It only turns on when a small current is applied to the gate terminal, and conducts until the current drops below a certain threshold (the holding current). Applying a reverse voltage helps block further conduction, but does not independently turn the SCR off.

The device operates in several distinct modes that define its switching behavior. In forward blocking mode, a positive voltage is applied to the anode relative to the cathode, but no conduction occurs because the gate signal is either absent or insufficient. In reverse blocking mode, a negative voltage is applied to the cathode, preventing conduction in the reverse direction. When a sufficient gate signal is applied during forward blocking mode, the SCR enters forward conduction mode, allowing current to flow from anode to cathode and remaining in this state until the current drops below its holding threshold.

Several key electrical parameters define SCR behavior and performance. The gate triggering current (IGT) and gate triggering voltage (VGT) must exceed certain minimum values to initiate conduction. Once triggered, the latching current (IL) represents the minimum current needed to keep the SCR in its conducting state, while the holding current (IH) is the minimum current required to maintain conduction—if the current falls below this threshold, the SCR will turn off. The turn-off time (TOFF) refers to how long it takes for the SCR to stop conducting after the gate signal is removed and the current drops below the holding threshold. An important consideration for reliable operation is the critical rate of rise of off-state voltage (dv/dt)—if the voltage across the SCR rises too quickly in the off state, it may inadvertently trigger conduction without a gate signal.

When selecting an SCR for a specific application, several key factors require consideration. The breakover voltage determines the maximum voltage the SCR can block while in the off state, while the reverse voltage rating becomes especially important if the SCR will be used in circuits where voltage polarity might change. Proper attention to the holding current, gate trigger requirements, and thermal management is also crucial. SCRs, like all high-power semiconductor devices, produce heat during operation and may require proper heat sinking to avoid thermal breakdown or failure. For users looking to control heavy loads or convert AC to DC with precision, SCRs offer a reliable and durable solution that has proven effective across numerous industrial and commercial applications.